The 0603DC-10NXHRY is a surface mount wirewound inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It features an unshielded protection style and ceramic core material. The inductance is 0.01uH with a tolerance of 3%. The maximum DC current is 2.26A and maximum DC resistance is 0.06 ohms. The minimum quality factor is 92 (typical) and minimum self resonant frequency is 4100 MHz (typical). It has a case size of 0603 and dimensions of 1.7mm length, 0.89mm height, and 0.99mm product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 0603DC-10NXHRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.26A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 92(Typ) |
| Minimum Self Resonant Frequency | 4100M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-10NXHRY to view detailed technical specifications.
No datasheet is available for this part.