The 0603DC-11NXJRQ is a wirewound unshielded ceramic inductor from Coilcraft. It has an inductance of 0.011uH with a tolerance of 5%. The maximum DC current is 2.17A and the maximum DC resistance is 0.065R. The minimum quality factor is 94(Typ) and the minimum self resonant frequency is 4250M(Typ). The inductor is available in a 0603 case size with a product length of 1.7, height of 0.89, and product depth of 0.99. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603DC-11NXJRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.011uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.17A |
| Max DC Resistance | 0.065Ohm |
| Minimum Quality Factor | 94(Typ) |
| Minimum Self Resonant Frequency | 4250M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-11NXJRQ to view detailed technical specifications.
No datasheet is available for this part.