The 0603DC-16NXJRW is a surface mount general purpose inductor with a nominal inductance of 0.016uH and a maximum rated current of 2.04A. It has a maximum operating temperature of 125C and a self resonance frequency of 3400. The inductor is a dual-ended, surface mount device with a package height of 0.89mm and a width of 0.99mm. It is suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 5 |
| Package Width | 0.99 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.016 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.074 |
| Rated Current-Max | 2.04 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3400 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |