The 0603DC-22NXJRQ is a surface mount fixed inductor from Coilcraft. It features a wirewound core with a ceramic material and an unshielded protection style. The inductor has a nominal inductance of 0.022uH with a tolerance of 5%. It can handle a maximum DC current of 1.75A and has a maximum DC resistance of 0.095. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603DC-22NXJRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.75A |
| Max DC Resistance | 0.095Ohm |
| Minimum Quality Factor | 88(Typ) |
| Minimum Self Resonant Frequency | 2700M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-22NXJRQ to view detailed technical specifications.
No datasheet is available for this part.