The 0603DC-30NXHRY is a 0.03uH wirewound RF chip inductor from Coilcraft, featuring a ceramic core and unshielded protection style. It has a maximum DC current rating of 1.73A and a maximum DC resistance of 0.103 ohms. The inductor is available in a 0603 case size with a product length of 1.7mm and a height of 0.89mm. It operates over a temperature range of -40°C to 125°C.
Coilcraft 0603DC-30NXHRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.03uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.73A |
| Max DC Resistance | 0.103Ohm |
| Minimum Quality Factor | 77(Typ) |
| Minimum Self Resonant Frequency | 3000M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-30NXHRY to view detailed technical specifications.
No datasheet is available for this part.