The 0603DC-3N3XGRY is a surface mount fixed inductor with a wirewound technology and ceramic core material. It has an inductance of 0.0033uH and a tolerance of 2%. The inductor is designed for RF applications and has a maximum DC current of 2.77A and a maximum DC resistance of 0.042 ohms. The inductor's quality factor is a minimum of 94 (typical) and its self resonant frequency is a minimum of 9300 MHz (typical). The inductor is available in a 0603 case size and has a product length of 1.7 mm, a height of 0.89 mm, and a product depth of 0.99 mm. The operating temperature range is from -40°C to 125°C.
Coilcraft 0603DC-3N3XGRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.77A |
| Max DC Resistance | 0.042Ohm |
| Minimum Quality Factor | 94(Typ) |
| Minimum Self Resonant Frequency | 9300M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-3N3XGRY to view detailed technical specifications.
No datasheet is available for this part.