This 0603DC-43NXGRW general purpose RF inductor from Coilcraft features a nominal inductance of 0.043uH and a maximum operating temperature of 125C. The inductor is designed for surface mount applications and has a maximum rated current of 1.3A. It is suitable for use in RF applications and has a self resonance frequency of 2100. The inductor is available in a 0603 package type and is a fixed inductor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 2 |
| Package Width | 0.99 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.176 |
| Rated Current-Max | 1.3 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |