The 0603DC-43NXGRY is a surface mount fixed inductor from Coilcraft with a ceramic core and 0.043uH inductance. It has a tolerance of 2% and a maximum DC current of 1.3A. The inductor is unshielded and has a minimum quality factor of 82 and a minimum self resonant frequency of 2100MHz. It is rated for operation between -40°C and 125°C.
Coilcraft 0603DC-43NXGRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.043uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.176Ohm |
| Minimum Quality Factor | 82(Typ) |
| Minimum Self Resonant Frequency | 2100M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-43NXGRY to view detailed technical specifications.
No datasheet is available for this part.