The 0603DC-43NXHRY is a 0.043uH wirewound RF chip inductor from Coilcraft with a 3% tolerance. It features a ceramic core material and unshielded protection style. The inductor has a maximum DC current of 1.3 and a maximum DC resistance of 0.176. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 0603 surface mount package.
Coilcraft 0603DC-43NXHRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.043uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.176Ohm |
| Minimum Quality Factor | 82(Typ) |
| Minimum Self Resonant Frequency | 2100M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-43NXHRY to view detailed technical specifications.
No datasheet is available for this part.