The 0603DC-47NXJRQ is a wirewound inductor from Coilcraft with an inductance of 0.047uH and a tolerance of 5%. It has a maximum DC current rating of 1.2A and a maximum DC resistance of 0.2R. The inductor is available in a 0603 case size and has a product length of 1.7, height of 0.89, and product depth of 0.99. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603DC-47NXJRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 73(Typ) |
| Minimum Self Resonant Frequency | 2000M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-47NXJRQ to view detailed technical specifications.
No datasheet is available for this part.