The 0603DC-51NXGRY is a ceramic wirewound inductor with an inductance of 0.051uH and a tolerance of 2%. It operates at a frequency of 200MHz and has a maximum DC current of 1.17A. The inductor is available in a 0603 case size with dimensions of 1.7mm length, 0.89mm height, and 0.99mm product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 0603DC-51NXGRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.051uH |
| Tolerance | 2% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 1.17A |
| Max DC Resistance | 0.216Ohm |
| Minimum Quality Factor | 77(Typ) |
| Minimum Self Resonant Frequency | 1950M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-51NXGRY to view detailed technical specifications.
No datasheet is available for this part.