Inductor RF Chip Unshielded Wirewound 0.0062uH 5% 250MHz 84Q-Factor Ceramic 2.58A 0.048Ohm DCR 0603 Automotive T/R
Coilcraft 0603DC-6N2XJRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 5 |
| Package Width | 0.99 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0062 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.048 |
| Rated Current-Max | 2.58 |
| Test Frequency | 250 |
| Self Resonance Frequency | 6600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603DC-6N2XJRW to view detailed technical specifications.
No datasheet is available for this part.