The 0603DC-75NXHRY is a wirewound inductor from Coilcraft with an inductance of 0.075uH and a tolerance of 3%. It features a ceramic core material and an unshielded protection style. The inductor is designed for surface mount applications and has a case size of 0603. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603DC-75NXHRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.075uH |
| Tolerance | 3% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.86A |
| Max DC Resistance | 0.396Ohm |
| Minimum Quality Factor | 62(Typ) |
| Minimum Self Resonant Frequency | 1600M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-75NXHRY to view detailed technical specifications.
No datasheet is available for this part.