The 0603DC-91NXGRY is a wirewound, unshielded, ceramic inductor from Coilcraft with an inductance of 0.091uH and a tolerance of 2%. It has a maximum DC current of 0.71A and a maximum DC resistance of 0.576 ohms. The inductor is available in a 0603 case size with a product length of 1.7mm, height of 0.89mm, and product depth of 0.99mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603DC-91NXGRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.091uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.71A |
| Max DC Resistance | 0.576Ohm |
| Minimum Quality Factor | 64(Typ) |
| Minimum Self Resonant Frequency | 1450M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-91NXGRY to view detailed technical specifications.
No datasheet is available for this part.