The 0603DC-R11XHRQ is a wirewound unshielded ceramic inductor from Coilcraft with a type of RF chip and technology of wirewound. It has a protection style of unshielded and core material of ceramic. The inductance is 0.11uH with a tolerance of 3% and inductance test frequency of 150M. The maximum DC current is 0.62A and maximum DC resistance is 0.725 ohms. The minimum quality factor is 55(Typ) and minimum self resonant frequency is 1250M(Typ). The inductor is available in a 0603 case size with a product length of 1.7mm, height of 0.89mm, and product depth of 0.99mm. It operates between a minimum of -40°C and a maximum of 125°C.
Coilcraft 0603DC-R11XHRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.11uH |
| Tolerance | 3% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.62A |
| Max DC Resistance | 0.725Ohm |
| Minimum Quality Factor | 55(Typ) |
| Minimum Self Resonant Frequency | 1250M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-R11XHRQ to view detailed technical specifications.
No datasheet is available for this part.