The 0603DC-R12XJRW is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.12uH and a DC resistance of 0.765 ohms. The inductor is rated for a maximum current of 0.6A and can operate at temperatures up to 125C. It is available in a 0603 package with dimensions of 1.7mm length, 0.99mm width, and 0.89mm height.
Coilcraft 0603DC-R12XJRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 5 |
| Package Width | 0.99 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.765 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 1200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.