The 0603DC-R15XGRW is a surface mount general purpose inductor with a nominal inductance of 0.15uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for RF applications and has a DC resistance of 1.05 ohms. It is rated for a maximum current of 0.52 amps and has a self resonance frequency of 1100 Hz. The inductor is available in a 0603 package with a length of 1.7mm, width of 0.99mm, and height of 0.89mm.
Coilcraft 0603DC-R15XGRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 2 |
| Package Width | 0.99 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.05 |
| Rated Current-Max | 0.52 |
| Test Frequency | 250 |
| Self Resonance Frequency | 1100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603DC-R15XGRW to view detailed technical specifications.
No datasheet is available for this part.