The 0603DC-R15XJRW is a general purpose inductor from Coilcraft with a nominal inductance of 0.15uH and a DC resistance of 1.05 ohms. It has a maximum rated current of 0.52A and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is a surface mount component with a 0603 package size and a dual-ended terminal placement. It is designed for use in RF applications and has a self-resonance frequency of 1100kHz.
Coilcraft 0603DC-R15XJRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 5 |
| Package Width | 0.99 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.05 |
| Rated Current-Max | 0.52 |
| Test Frequency | 250 |
| Self Resonance Frequency | 1100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603DC-R15XJRW to view detailed technical specifications.
No datasheet is available for this part.