The 0603DC-R18XGRY is a surface mount, fixed inductor with a ceramic core and unshielded protection style. It has an inductance of 0.18uH with a tolerance of 2%. The inductor's maximum DC current is 0.44A and maximum DC resistance is 1.39 ohms. The minimum quality factor is 44 (typical) and minimum self resonant frequency is 1000MHz (typical). The inductor is available in a 0603 case size with a product length of 1.7mm, height of 0.89mm, and product depth of 0.99mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603DC-R18XGRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 1.39Ohm |
| Minimum Quality Factor | 44(Typ) |
| Minimum Self Resonant Frequency | 1000M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-R18XGRY to view detailed technical specifications.
No datasheet is available for this part.