The 0603HC-15NXJLW is a 0603 ceramic surface mount inductor from Coilcraft with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum DC current of 1.9A and a self-resonant frequency of 2.8GHz. The inductor is RoHS compliant and available in a package quantity of 2000 units per reel. It has a tolerance of 5% and a Q factor of 40. The inductor is a surface mount device with a termination of SMD/SMT and a package type of 0603.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 15nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | 0603HC |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
