Surface mount fixed inductor featuring 1.6nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound chip inductor operates up to 2.4A with a low DCR of 0.03 Ohms. It boasts a Q factor of 63 at 250MHz and a self-resonant frequency of 12.5GHz, housed in a compact 0603 (1608) ceramic case. Operating temperature range is -40°C to 125°C.
Coilcraft 0603HC-1N6XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 2.4A |
| Height | 1.02mm |
| Inductance | 1.6nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 63 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.5GHz |
| Series | 0603HC |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HC-1N6XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.