
The 0603HC-1N6XJLW inductor from Coilcraft features a ceramic core material, a package quantity of 2000, and a packaging type of tape and reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a self-resonant frequency of 12.5GHz. It is designed for surface mount applications and has a maximum DC current of 2.4A.
Sign in to ask questions about the Coilcraft 0603HC-1N6XJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603HC-1N6XJLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 1.6nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 63 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.5GHz |
| Series | 0603HC |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HC-1N6XJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.