
Surface mount wirewound fixed inductor with 24nH inductance and 5% tolerance. Features a ceramic core, 1.8A current rating, and 0.105 Ohm DCR. Operates across a -40°C to 125°C temperature range. This 0603 package component is designed for RF applications with a test frequency of 250MHz and a Q factor of 21.
Coilcraft 0603HC-24NXJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1.8A |
| Height | 1.02mm |
| Inductance | 24nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | 0603HC |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HC-24NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.