The 0603HC-3N6XJSW is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 3.6uH with a tolerance of 5%. The inductor is rated for a maximum current of 2.3A and has a DC resistance of 0.048 ohms. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 0603 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.048 |
| Rated Current-Max | 2.3 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5900 |
| Quality Factor-Min (at L-nom) | 24 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |