
Surface mount wirewound fixed inductor with 6.8nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 2.1A current rating, and a Q factor of 75 at 250MHz. Operates within a temperature range of -40°C to 125°C, with a self-resonant frequency of 5.8GHz. Housed in a compact 0603 (1608 metric) case with SMD/SMT terminations, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 2.1A |
| Height | 1.02mm |
| Inductance | 6.8nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | 0603HC |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |