The 0603HC-6N8XJTW is a surface mount general purpose inductor with a maximum operating temperature of 125°C and a rated current of 2.1A. It has a nominal inductance of 0.0068H and a self resonance frequency of 5800Hz. The inductor is not shielded and is designed for high current applications. It has a DC resistance of 0.054Ω and a minimum quality factor of 35 at the nominal inductance. The inductor is available in a 0603 package with a length of 1.8mm, a width of 1.12mm, and a height of 1.02mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.054 |
| Rated Current-Max | 2.1 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5800 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |