
The 0603HL-102XJRC is a ceramic inductor from Coilcraft with an inductance of 1uH and a tolerance of 5%. It has a maximum DC current of 190mA and operates over a temperature range of -40°C to 125°C. The inductor is available in a 0603 package type and is RoHS compliant. It is designed for surface mount applications and is available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Coilcraft 0603HL-102XJRC technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.94mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 0603HL |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 1.19mm |
| RoHS | Compliant |
