The 0603HL-152XJRC is a ceramic inductor from Coilcraft with a 1.5uH inductance and 5% tolerance. It operates at a maximum DC current of 150mA and a maximum operating temperature of 125°C. The inductor is packaged in a 0603 case and is suitable for surface mount applications. It is RoHS compliant and has a Q factor of 15. The self resonant frequency is 190MHz and it is tested at 25MHz.
Checking distributor stock and pricing after the page loads.
Coilcraft 0603HL-152XJRC technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.94mm |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 190MHz |
| Series | 0603HL |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 1.19mm |
| RoHS | Compliant |