
The 0603HL-182XJRC is a ceramic inductor from Coilcraft with an inductance of 1.8uH and a tolerance of 5%. It has a maximum DC current rating of 140mA and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 0603 case and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Coilcraft 0603HL-182XJRC technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.94mm |
| Inductance | 1.8uH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | 0603HL |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 1.19mm |
| RoHS | Compliant |
