Inductor RF Chip Unshielded Wirewound 0.33uH 5% 25MHz 13Q-Factor Ceramic 0.33A 0.97Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.94mm |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 420MHz |
| Series | 0603HL |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 1.19mm |
| RoHS | Compliant |