Inductor RF Chip Unshielded Wirewound 3.3uH 5% 25MHz 18Q-Factor Ceramic 0.11A 9.1Ohm DCR 0603 T/R
Coilcraft 0603HL-332XJRC technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.94mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | 0603HL |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 1.19mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HL-332XJRC to view detailed technical specifications.
No datasheet is available for this part.