
Surface mount fixed inductor featuring 10nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 250MHz, achieving a Q factor of 142 and a self-resonant frequency of 4.3GHz. It supports a maximum DC current of 1.4A with a DC resistance of 0.048 Ohms. The ceramic core is housed in a compact 0603 (1608 metric) case, measuring 1.75mm x 1.09mm x 0.94mm, and operates within a temperature range of -40°C to 125°C.
Coilcraft 0603HP-10NXJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1.4A |
| Height | 0.94mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 142 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.3GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.09mm |
| RoHS | Compliant |
No datasheet is available for this part.