The 0603HP Ceramic Inductor is a surface mount component with a ceramic core material and a 12nH inductance rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a Q factor of 91. It is available in a 0603 package quantity of 2000 units, packaged on a tape and reel. The inductor is suitable for use in high-frequency applications up to 4.1GHz and has a self-resonant frequency of 4.1GHz.
Coilcraft 0603HP-12NXGLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.94mm |
| Inductance | 12nH |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 91 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-12NXGLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.