Inductor RF Chip Unshielded Wirewound 0.015uH 2% 250MHz 48Q-Factor Ceramic 1.2A 0.078Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.94mm |
| Inductance | 15nH |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 124 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.09mm |
| RoHS | Compliant |
