
The 0603HP-18NXGLW inductor from Coilcraft features a ceramic core material and a 0603 package case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum DC current of 1.2A and has a self-resonant frequency of 3.3GHz. It is RoHS compliant and available in a tape and reel packaging with 2000 pieces per package.
Coilcraft 0603HP-18NXGLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.94mm |
| Inductance | 18nH |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-18NXGLW to view detailed technical specifications.
No datasheet is available for this part.