The 0603HP-30NXGTU is a surface mount general purpose inductor with a nominal inductance of 0.03uH and a DC resistance of 0.13 ohms. It has a maximum rated current of 0.92A and operates within a temperature range of -40 to 125C. The inductor is available in a 0603 package with dimensions of 1.75mm in length, 1.09mm in width, and 0.94mm in height. It is a dual-ended inductor with no shielding and is intended for use as an RF inductor.
Coilcraft 0603HP-30NXGTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.75 |
| Tolerance | 2 |
| Package Width | 1.09 |
| Package Height | 0.94 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.03 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.92 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603HP-30NXGTU to view detailed technical specifications.
No datasheet is available for this part.