
The 0603HP-3N6XJLW is a ceramic inductor from Coilcraft with an inductance of 3.6nH and a maximum DC current rating of 1.9A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 0603 case and is designed for surface mount applications. It is RoHS compliant and has a Q factor of 116. The inductor is available in a package quantity of 2000 pieces, packaged in tape and reel.
Coilcraft 0603HP-3N6XJLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.94mm |
| Inductance | 3.6nH |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 116 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.7GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-3N6XJLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
