The 0603HP Ceramic Inductor from Coilcraft features a 3.9nH inductance value with a tolerance of 5%. It has a maximum DC current rating of 1.6A and operates within a temperature range of -40°C to 125°C. This surface mount component is packaged in a 0603 case and is available in quantities of 2000 per reel. The inductor is made from ceramic core material and has a Q factor of 108. It is compliant with RoHS regulations and has a self-resonant frequency of 7.5GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.94mm |
| Inductance | 3.9nH |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 108 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.09mm |
| RoHS | Compliant |