The 0603HP-43NXJSW is a wirewound inductor from Coilcraft with a type of RF Chip and ceramic core material. It has an inductance of 0.043uH with a tolerance of 5% and a maximum DC current of 0.81A. The inductor's maximum DC resistance is 0.17 ohms and it operates over a temperature range of -40 to 125 degrees Celsius. The inductor is a surface mount component with a case size of 0603 and dimensions of 1.75mm in length, 0.94mm in height, and 1.09mm in depth.
Coilcraft 0603HP-43NXJSW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.043uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.81A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 45(Typ) |
| Minimum Self Resonant Frequency | 2450M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.94mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603HP-43NXJSW to view detailed technical specifications.
No datasheet is available for this part.