The 0603HP-43NXJTW is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 43nH and a maximum operating temperature of 125°C. The inductor is rated for a maximum current of 810mA and has a self resonance frequency of 2450MHz. It is available in a 0603 package with a length of 1.75mm and a width of 1.09mm.
Coilcraft 0603HP-43NXJTW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.75 |
| Tolerance | 5 |
| Package Width | 1.09 |
| Package Height | 0.94 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 0.81 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603HP-43NXJTW to view detailed technical specifications.
No datasheet is available for this part.