The 0603HP-47NXJSW is a general purpose inductor from Coilcraft, featuring a nominal inductance of 47uH and a DC resistance of 0.24 Ohm. It has a maximum rated current of 0.68A and operates within a temperature range of -40 to 125 degrees Celsius. The inductor is available in a 0603 package type and is not shielded, making it suitable for RF inductor applications.
Coilcraft 0603HP-47NXJSW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.75 |
| Tolerance | 5 |
| Package Width | 1.09 |
| Package Height | 0.94 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.24 |
| Rated Current-Max | 0.68 |
| Test Frequency | 200 |
| Self Resonance Frequency | 2300 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603HP-47NXJSW to view detailed technical specifications.
No datasheet is available for this part.