The 0603HP-51NXJLW is a ceramic inductor from Coilcraft with a 51nH inductance value and a Q factor of 62. It operates over a temperature range of -40°C to 125°C and has a maximum DC current of 660mA. This inductor is packaged in a 0603 surface mount package and is available in quantities of 2000 per reel. It is compliant with RoHS regulations and has a self-resonant frequency of 2.3GHz.
Coilcraft 0603HP-51NXJLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.94mm |
| Inductance | 51nH |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 62 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-51NXJLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.