The 0603HP-5N6XGLW is a ceramic inductor from Coilcraft with an inductance of 5.6nH and a maximum DC current of 1.7A. It operates within a temperature range of -40°C to 125°C and is packaged in a 0603 SMD/SMT package. The inductor is RoHS compliant and has a Q factor of 145. It is available in a tape and reel packaging with 2000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0603HP-5N6XGLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.94mm |
| Inductance | 5.6nH |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 145 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.6GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-5N6XGLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.