Surface mount fixed inductor featuring a 5.6nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component utilizes a ceramic core and operates with a 1.7A current rating. It boasts a high Q factor of 145 at 250MHz, a self-resonant frequency of 6.6GHz, and a low DCR of 0.036 Ohms. The 0603 (1608 metric) case size offers compact dimensions of 1.75mm length, 1.09mm width, and 0.94mm height, suitable for tape and reel packaging.
Coilcraft 0603HP-5N6XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1.7A |
| Height | 0.94mm |
| Inductance | 5.6nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 145 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.6GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-5N6XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.