The 0603HP-5N6XJLW is a ceramic inductor from Coilcraft with a 5.6nH inductance value and 5% tolerance. It has a maximum DC current rating of 1.7A and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 0603 case and is suitable for surface mount applications. It is RoHS compliant and has a Q factor of 145. The self resonant frequency is 6.6GHz and it is tested at 250MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0603HP-5N6XJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.94mm |
| Inductance | 5.6nH |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 145 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.6GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-5N6XJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.