
Surface mount fixed inductor featuring 68nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component utilizes a ceramic core and offers a Q factor of 49 at 200MHz. It supports a maximum DC current of 600mA and has a low DC resistance of 0.33 Ohms. The component is housed in a compact 0603 (1608 metric) case with dimensions of 1.75mm length, 1.09mm width, and 0.94mm height, operating within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 0.94mm |
| Inductance | 68nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 49 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 2% |
| Width | 1.09mm |
| RoHS | Compliant |