The 0603HP-68NXGSW is a wirewound, unshielded RF chip inductor from Coilcraft, featuring a ceramic core and 2% tolerance. It has an inductance of 0.068uH and a maximum DC current of 0.6A. The inductor is available in a 0603 case size with a product length of 1.75mm and a height of 0.94mm. It operates over a temperature range of -40°C to 125°C.
Coilcraft 0603HP-68NXGSW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 2% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 46(Typ) |
| Minimum Self Resonant Frequency | 2000M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.94mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603HP-68NXGSW to view detailed technical specifications.
No datasheet is available for this part.