
Surface mount fixed inductor with 6.8nH inductance and 2% tolerance, operating at 250MHz with a Q factor of 143. Features a ceramic core, 1.4A DC current rating, and 42mΩ DCR. Housed in a 0603 case code, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Coilcraft 0603HP-6N8XGLW technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 1.4A |
| DC Resistance (DCR) | 42mR |
| Depth | 1.09mm |
| Height | 0.94mm |
| Inductance | 6.8nH |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 143 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-6N8XGLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.