The 0603HP-72NXJTW is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.072uH and a maximum operating temperature of 125 degrees Celsius. The inductor is rated for a maximum current of 0.55A and has a self resonance frequency of 1900MHz. It is available in a 0603 package with a length of 1.75mm, width of 1.09mm, and height of 0.94mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.75 |
| Tolerance | 5 |
| Package Width | 1.09 |
| Package Height | 0.94 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.072 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.42 |
| Rated Current-Max | 0.55 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1900 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |