The 0603HP-7N5XGSU is a surface mount general purpose inductor with a nominal inductance of 0.0075uH. It has a maximum rated current of 1.3A and operates within a temperature range of -40 to 125C. The inductor is not shielded and is designed for RF applications. It has a DC resistance of 0.08 and a self resonance frequency of 5300. The inductor is available in a 0603 package with dimensions of 1.75mm length, 1.09mm width, and 0.94mm height.
Coilcraft 0603HP-7N5XGSU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.75 |
| Tolerance | 2 |
| Package Width | 1.09 |
| Package Height | 0.94 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1.3 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5300 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603HP-7N5XGSU to view detailed technical specifications.
No datasheet is available for this part.